Part Details for HCMS-2714 by Agilent Technologies Inc
Overview of HCMS-2714 by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Part Details for HCMS-2714
HCMS-2714 CAD Models
HCMS-2714 Part Data Attributes:
|
HCMS-2714
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HCMS-2714
Agilent Technologies Inc
Smart/Normal 5 X 7 Dot Matrix LED Display, 8-Character, Orange, 3.8mm
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | ORANGE | |
Color@Wavelength | Orange | |
Configuration | COMPLEX | |
Display Height | 3.8 mm | |
JESD-609 Code | e0 | |
Number of Characters | 8 | |
Number of Functions | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 5 X 7 DOT MATRIX LED DISPLAY | |
Peak Wavelength | 600 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HCMS-2714
This table gives cross-reference parts and alternative options found for HCMS-2714. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCMS-2714, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCMS-2714 | Smart/Normal 5 X 7 Dot Matrix LED Display, Orange, 3.8mm | Broadcom Limited | HCMS-2714 vs HCMS-2714 |
HCMS-2714 | Smart/Normal 5 X 7 Dot Matrix LED Display, 8-Character, Orange, 3.8mm | Hewlett Packard Co | HCMS-2714 vs HCMS-2714 |