Part Details for HCMS-2700 by Broadcom Limited
Overview of HCMS-2700 by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA2700TP-E2-AZ | Renesas Electronics Corporation | Switching N-Channel Power MOSFET | |
5962-9227003MXA | Renesas Electronics Corporation | 16-BIT BUFFER/LINE DRIVER | |
UPA2700GR-E1-AT | Renesas Electronics Corporation | Switching N-Channel Power MOSFET |
Part Details for HCMS-2700
HCMS-2700 CAD Models
HCMS-2700 Part Data Attributes
|
HCMS-2700
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCMS-2700
Broadcom Limited
Smart/Normal 5 X 7 Dot Matrix LED Display, Standard Red, 3.8mm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | STANDARD RED | |
Configuration | COMPLEX | |
Display Height | 3.8 mm | |
Number of Functions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 5 X 7 DOT MATRIX LED DISPLAY |
Alternate Parts for HCMS-2700
This table gives cross-reference parts and alternative options found for HCMS-2700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCMS-2700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCMS-2700 | Smart/Normal 5 X 7 Dot Matrix LED Display, 4-Character, Standard Red, 3.8mm | Agilent Technologies Inc | HCMS-2700 vs HCMS-2700 |
HCMS-2700 | 5X7 DOT MATRIX DISPLAY, STANDARD RED, 3.8mm | Avago Technologies | HCMS-2700 vs HCMS-2700 |
HCMS-2700 | Smart/Normal 5 X 7 Dot Matrix LED Display, 4-Character, Standard Red, 3.8mm | Hewlett Packard Co | HCMS-2700 vs HCMS-2700 |