There are no models available for this part yet.
Overview of HCMS-2353-UV000 by Broadcom Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS6235-334MLC | Coilcraft Inc | General Purpose Inductor, 330uH, 20%, 1 Element, Ferrite-Core, SMD, 6262-35M, CHIP, 6262-35M, ROHS COMPLIANT | |
LPS6235-333 | Coilcraft Inc | General Purpose Inductor, | |
LPS6235-333MRC | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, CHIP, 2424, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for HCMS-2353-UV000 by Broadcom Limited
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
516-HCMS-2353-UV000-ND
|
DigiKey | 5X7 SMARTDISP 4CHAR .2IN,GRN Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
40 In Stock |
|
$103.9088 / $133.0000 | Buy Now | |
DISTI #
HCMS-2353-UV000
|
Avnet Americas | Displays Dot Matrix Panel 4DIGIT 140LED Hi-Perf. Green 12-Pin DIP - Bulk (Alt: HCMS-2353-UV000) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$96.6266 / $113.6784 | Buy Now | |
DISTI #
630-HCMS-2353-UV000
|
Mouser Electronics | LED Displays & Accessories 5X7 SmartDisp 4Char .2in,Grn | 0 |
|
$103.9000 | Order Now | |
DISTI #
HCMS-2353-UV000
|
EBV Elektronik | Displays Dot Matrix Panel 4DIGIT 140LED Hi-Perf. Green 12-Pin DIP (Alt: HCMS-2353-UV000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 24 Weeks, 0 Days | EBV - 0 |
|
Buy Now |