Part Details for HCMS-2004 by Hewlett Packard Co
Overview of HCMS-2004 by Hewlett Packard Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for HCMS-2004
HCMS-2004 CAD Models
HCMS-2004 Part Data Attributes:
|
HCMS-2004
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
HCMS-2004
Hewlett Packard Co
Smart/Normal 5 X 7 Dot Matrix LED Display, 4-Character, Orange, 3.8mm, GLASS CERAMIC, DIP-12
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Package Description | GLASS CERAMIC, DIP-12 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | WITH SHIFT REGISTER/DRIVER | |
Color | ORANGE | |
Color@Wavelength | Orange | |
Configuration | COMPLEX | |
Display Height | 3.8 mm | |
JESD-609 Code | e0 | |
Number of Characters | 4 | |
Number of Functions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 5 X 7 DOT MATRIX LED DISPLAY | |
Peak Wavelength | 600 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) |