Part Details for HCMS-2004 by Agilent Technologies Inc
Overview of HCMS-2004 by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for HCMS-2004
HCMS-2004 CAD Models
HCMS-2004 Part Data Attributes:
|
HCMS-2004
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HCMS-2004
Agilent Technologies Inc
LED Display, 4-Character, 4mm,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Orange | |
Configuration | N/A | |
Display Height | 4 mm | |
JESD-609 Code | e0 | |
Number of Characters | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Peak Wavelength | 600 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) |