Part Details for HCMS-2003 by Avago Technologies
Overview of HCMS-2003 by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Automotive
Part Details for HCMS-2003
HCMS-2003 CAD Models
HCMS-2003 Part Data Attributes:
|
HCMS-2003
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HCMS-2003
Avago Technologies
5X7 DOT MATRIX DISPLAY, HIGH PERFORMANCE GREEN, 3.8mm, GLASS CERAMIC, DIP-12
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | GLASS CERAMIC, DIP-12 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | WITH SHIFT REGISTER/DRIVER | |
Color | HIGH PERFORMANCE GREEN | |
Configuration | COMPLEX | |
Display Height | 3.8 mm | |
Number of Functions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 5 X 7 DOT MATRIX LED DISPLAY |