Part Details for HCMS-2003 by Agilent Technologies Inc
Overview of HCMS-2003 by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for HCMS-2003
HCMS-2003 CAD Models
HCMS-2003 Part Data Attributes:
|
HCMS-2003
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HCMS-2003
Agilent Technologies Inc
LED Display, 4-Character, 4mm,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Green | |
Configuration | N/A | |
Display Height | 4 mm | |
JESD-609 Code | e0 | |
Number of Characters | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Peak Wavelength | 568 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) |