Part Details for HCMS-10-T-03.00-01-T-N by Samtec Inc
Overview of HCMS-10-T-03.00-01-T-N by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for HCMS-10-T-03.00-01-T-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCMS-10-T-03.00-01
|
Avnet Americas | Cable Assembly Flat 0.076m 28AWG 20 POS IDC Connector to 2(20 POS IDC Connector) M-M/M IDT-IDT/IDT Bulk - Bulk (Alt: HCMS-10-T-03.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Single Row IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$3.2100 / $6.2400 | Buy Now |
DISTI #
000000000003678062
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now | |
|
Master Electronics | .100" Single Row IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$3.2100 / $6.2400 | Buy Now |
Part Details for HCMS-10-T-03.00-01-T-N
HCMS-10-T-03.00-01-T-N CAD Models
HCMS-10-T-03.00-01-T-N Part Data Attributes
|
HCMS-10-T-03.00-01-T-N
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HCMS-10-T-03.00-01-T-N
Samtec Inc
Interconnection Device, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Connector Type | INTERCONNECTION DEVICE |