Part Details for HCMP06B12-C20 by Panduit Corp
Results Overview of HCMP06B12-C20 by Panduit Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCMP06B12-C20 Information
HCMP06B12-C20 by Panduit Corp is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs |
Price & Stock for HCMP06B12-C20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35C1246
|
Newark | Cable Harness Clip, Cable Clamp/Clip Type:Push Mount Cable Clamp, Internal Diameter:-, Cable Clam... more RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
71947650
|
RS | Harness clip, winged push barb mount, vertical, .24 "- .47" bundle range, bla | Panduit HCMP06B12-C2... more RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2210 / $0.2420 | RFQ |
|
Onlinecomponents.com | Harness clip, winged push barb mount, vertical, .24 "- .47" (5.9mm - 12.5mm) bundle range, black, 10... more RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
|
Quest Components | 80 |
|
$1.2170 / $2.4340 | Buy Now |
Part Details for HCMP06B12-C20
HCMP06B12-C20 CAD Models
HCMP06B12-C20 Part Data Attributes
|
HCMP06B12-C20
Panduit Corp
Buy Now
|
Compare Parts:
HCMP06B12-C20
Panduit Corp
Select a part to compare: |
Samacsys Manufacturer | Panduit |