Part Details for HCMD-25-T-13.00-01-T by Samtec Inc
Overview of HCMD-25-T-13.00-01-T by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for HCMD-25-T-13.00-01-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCMD-25-T-13.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.33m 28AWG 50 POS IDC Connector to 50 POS IDC Connector PL-SKT IDT-IDT Bulk - Bulk (Alt: HCMD-25-T-13.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-HCMD25T130001T
|
Mouser Electronics | Ribbon Cables / IDC Cables .100" Double Row IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$13.6900 / $14.9900 | Order Now |
|
Onlinecomponents.com | .100" Double Row IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$13.3900 / $29.5600 | Buy Now |
DISTI #
000000000003050228
|
Sager | Ribbon Cables / IDC Cables .100 Double Row IDC Ribbon Cable Assembly, Terminal | 0 |
|
Buy Now | |
|
Master Electronics | .100" Double Row IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$13.3900 / $29.5600 | Buy Now |