Part Details for HCMD-20-T-06.00-01-S-N-G-RW by Samtec Inc
Overview of HCMD-20-T-06.00-01-S-N-G-RW by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCMD-20-T-06.00-01-S-N-G-RW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCMD-20-T-06.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.152m 28AWG 40 POS IDC Connector to 40 POS IDC Connector PL-SKT IDT-IDT Bulk - Bulk (Alt: HCMD-20-T-06.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003050008
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now |