There are no models available for this part yet.
Overview of HCMD-20-T-04.00-01-T by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for HCMD-20-T-04.00-01-T by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-HCMD-20-T-04.00-01-T-ND
|
DigiKey | IDC SOCKET AND TERMINAL CABLE AS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.1100 | Buy Now | |
DISTI #
HCMD-20-T-04.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.101m 28AWG 40 POS IDC Connector to 40 POS IDC Connector PL-SKT IDT-IDT Bulk - Bulk (Alt: HCMD-20-T-04.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.0100 / $15.1400 | Buy Now | |
DISTI #
200-HCMD20T040001T
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket and Terminal Cable Assemblies, 0.100" Pitch RoHS: Compliant | 0 |
|
$6.9400 / $15.1400 | Order Now | |
Onlinecomponents.com | .100" Double Row IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$9.1400 / $18.9400 | Buy Now | ||
DISTI #
HCMD-20-T-04.00-01-T
|
Avnet Abacus | Cable Assembly Flat Ribbon 0.101m 28AWG 40 POS IDC Connector to 40 POS IDC Connector PL-SKT IDT-IDT Bulk (Alt: HCMD-20-T-04.00-01-T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | .100" Double Row IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$9.1400 / $18.9400 | Buy Now |
CAD Models for HCMD-20-T-04.00-01-T by Samtec Inc
Part Data Attributes for HCMD-20-T-04.00-01-T by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8544.42
|
Connector Type
|
INTERCONNECTION DEVICE
|
Contact Finish Termination
|
TIN OVER NICKEL
|