Part Details for HCMD-17-T-08.00-01 by Samtec Inc
Overview of HCMD-17-T-08.00-01 by Samtec Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCMD-17-T-08.00-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AH4026
|
Newark | Hcmd-17-T-08.00-01/ Clamshell |Samtec HCMD-17-T-08.00-01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.8600 / $19.3200 | Buy Now |
DISTI #
612-HCMD-17-T-08.00-01-ND
|
DigiKey | IDC SOCKET AND TERMINAL CABLE AS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.0100 | Buy Now |
DISTI #
HCMD-17-T-08.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.203m 28AWG 34 POS IDC Connector to 34 POS IDC Connector PL-SKT IDT-IDT Bulk - Bulk (Alt: HCMD-17-T-08.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.9300 / $15.6400 | Buy Now |
DISTI #
HCMD-17-T-08.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.203m 28AWG 34 POS IDC Connector to 34 POS IDC Connector PL-SKT IDT-IDT Bulk - Bulk (Alt: HCMD-17-T-08.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
HCMD-17-T-08.00-01
|
Avnet Americas | .100 C.L. MOLD TO POS. DOUBLE ROW MALE - Bulk (Alt: HCMD-17-T-08.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
HCMD-17-T-08.00-01
|
Avnet Americas | IDC Socket and Terminal Cable Assemblies, 0.1 - Bulk (Alt: HCMD-17-T-08.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.0700 / $15.8200 | Buy Now |
DISTI #
HCMD-17-T-08.00-01
|
Avnet Americas | Cable Assembly Flat 0.203m 28AWG 34 POS IDC Connector to 2(34 POS IDC Connector) M-M/M IDT-IDT/IDT Bulk - Bulk (Alt: HCMD-17-T-08.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
HCMD-17-T-08.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.203m 28AWG 34 POS IDC Connector to 34 POS IDC Connector PL-SKT IDT-IDT Bulk - Bulk (Alt: HCMD-17-T-08.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.9300 / $15.6400 | Buy Now |
DISTI #
HCMD-17-T-08.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.203m 28AWG 34 POS IDC Connector to 2(34 POS IDC Connector) PL-SKT/SKT IDT-IDT/IDT Bulk - Bulk (Alt: HCMD-17-T-08.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-HCMD17T080001
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket and Terminal Cable Assemblies, 0.100" Pitch RoHS: Compliant | 0 |
|
$7.1700 / $15.6400 | Order Now |