Part Details for HCMD-13-T-10.00-01 by Samtec Inc
Overview of HCMD-13-T-10.00-01 by Samtec Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCMD-13-T-10.00-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AH3923
|
Newark | Idc Socket And Terminal Cable Assemblies, 0.100" Pitch |Samtec HCMD-13-T-10.00-01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.0700 / $17.9100 | Buy Now |
DISTI #
612-HCMD-13-T-10.00-01-ND
|
DigiKey | IDC SOCKET AND TERMINAL CABLE AS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.4500 | Buy Now |
DISTI #
HCMD-13-T-10.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.254m 28AWG 26 POS IDC Connector to 26 POS IDC Connector PL-SKT IDT-IDT Bulk - Bulk (Alt: HCMD-13-T-10.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.8700 / $13.5600 | Buy Now |
DISTI #
HCMD-13-T-10.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.254m 28AWG 26 POS IDC Connector to 26 POS IDC Connector PL-SKT IDT-IDT Bulk - Bulk (Alt: HCMD-13-T-10.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.2100 / $19.5300 | Buy Now |
DISTI #
HCMD-13-T-10.00-01
|
Avnet Americas | Cable Assembly Ribbon 0.254m 26 POS IDC to 26 POS IDC HDR-RCP - Bulk (Alt: HCMD-13-T-10.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
HCMD-13-T-10.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 28AWG 0.25m 26 Position IDC Connector to 26 Position IDC Connector Plug-Receptacle - Bulk (Alt: HCMD-13-T-10.00-01) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.0100 / $13.7400 | Buy Now |
DISTI #
HCMD-13-T-10.00-01
|
Avnet Americas | Cable Assembly Ribbon 0.254m 26 POS IDC to 26 POS IDC HDR-RCP - Bulk (Alt: HCMD-13-T-10.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-HCMD13T100001
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket and Terminal Cable Assemblies, 0.100" Pitch RoHS: Compliant | 0 |
|
$6.2200 / $13.5600 | Order Now |
|
Onlinecomponents.com | .100" Double Row IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$6.2200 / $13.5600 | Buy Now |
DISTI #
000000000003049510
|
Sager | Ribbon Cables / IDC Cables IDC Socket and Terminal Cable Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$9.1400 / $13.5600 | Buy Now |