Part Details for HCMD-10-D-06.00-02 by Samtec Inc
Overview of HCMD-10-D-06.00-02 by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCMD-10-D-06.00-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AH3733
|
Newark | Idc Socket And Terminal Cable Assemblies, 0.100" Pitch |Samtec HCMD-10-D-06.00-02 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2300 / $14.5500 | Buy Now |
DISTI #
612-HCMD-10-D-06.00-02-ND
|
DigiKey | IDC SOCKET AND TERMINAL CABLE AS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.0600 | Buy Now |
DISTI #
HCMD-10-D-06.00-02
|
Avnet Americas | Cable Assembly Flat Ribbon 0.152m 28AWG 20 POS IDC Connector to 20 POS IDC Connector PL-PL IDT-IDT Bulk - Bulk (Alt: HCMD-10-D-06.00-02) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.0800 / $10.2700 | Buy Now |
DISTI #
HCMD-10-D-06.00-02
|
Avnet Americas | Cable Assembly Ribbon 0.152m 20 POS IDC to 20 POS IDC HDR-HDR - Bulk (Alt: HCMD-10-D-06.00-02) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
HCMD-10-D-06.00-02
|
Avnet Americas | Cable Assembly Ribbon 0.152m 20 POS IDC to 20 POS IDC HDR-HDR - Bulk (Alt: HCMD-10-D-06.00-02) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-HCMD10D060002
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket and Terminal Cable Assemblies, 0.100" Pitch RoHS: Compliant | 8 |
|
$5.5100 / $10.2700 | Buy Now |
|
Onlinecomponents.com | .100" Double Row IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$5.8000 / $11.9300 | Buy Now |
DISTI #
000000000003049098
|
Sager | Ribbon Cables / IDC Cables IDC Socket and Terminal Cable Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$6.5600 / $10.2700 | Buy Now |
|
Master Electronics | .100" Double Row IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$5.8000 / $11.9300 | Buy Now |
DISTI #
5cd8eca1cd7c1c4c383d78c3
|
Samtec | IDC Socket and Terminal Cable Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 0 Days Container: CLAMSHELL | 0 |
|
$4.4600 / $10.2700 | Buy Now |