Part Details for HCMD-09-T-10.00-02 by Samtec Inc
Overview of HCMD-09-T-10.00-02 by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCMD-09-T-10.00-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-HCMD-09-T-10.00-02-ND
|
DigiKey | IDC SOCKET AND TERMINAL CABLE AS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.7000 | Buy Now |
DISTI #
HCMD-09-T-10.00-02
|
Avnet Americas | Cable Assembly Flat Ribbon 0.254m 28AWG 18 POS IDC Connector to 18 POS IDC Connector PL-SKT IDT-IDT Bulk - Bulk (Alt: HCMD-09-T-10.00-02) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.5800 / $9.9400 | Buy Now |
DISTI #
HCMD-09-T-10.00-02
|
Avnet Americas | Cable Assembly Flat 0.254m 28AWG 18 POS IDC Connector to 18 POS IDC Connector PL-SKT IDT-IDT Bulk - Bulk (Alt: HCMD-09-T-10.00-02) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
HCMD-09-T-10.00-02
|
Avnet Americas | Cable Assembly Flat 0.254m 28AWG 18 POS IDC Connector to 18 POS IDC Connector PL-SKT IDT-IDT Bulk - Bulk (Alt: HCMD-09-T-10.00-02) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-HCMD09T100002
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket and Terminal Cable Assemblies, 0.100" Pitch RoHS: Compliant | 0 |
|
$5.3300 / $9.9400 | Order Now |
|
Onlinecomponents.com | .100" Double Row IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$5.6100 / $11.5500 | Buy Now |
DISTI #
000000000003049061
|
Sager | Ribbon Cables / IDC Cables IDC Socket and Terminal Cable Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$6.3500 / $9.9400 | Buy Now |
|
Master Electronics | .100" Double Row IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$5.6100 / $11.5500 | Buy Now |
DISTI #
5cd8ecc8cd7c1c4c383da503
|
Samtec | IDC Socket and Terminal Cable Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 3 Days Container: CLAMSHELL | 0 |
|
$4.4000 / $9.9400 | Buy Now |