Part Details for HCMD-08-S-12.00-01-B15 by Samtec Inc
Overview of HCMD-08-S-12.00-01-B15 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for HCMD-08-S-12.00-01-B15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-HCMD-08-S-12.00-01-B15-ND
|
DigiKey | IDC SOCKET AND TERMINAL CABLE AS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.3400 | Buy Now |
DISTI #
HCMD-08-S-12.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 28AWG 0.3m 16 Position IDC Connector Plug - Bulk (Alt: HCMD-08-S-12.00-01) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.3300 / $9.1900 | Buy Now |
DISTI #
200-HCMD08S120001B15
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket and Terminal Cable Assemblies, 0.100" Pitch | 0 |
|
$3.9900 / $9.1900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.1900 / $10.6700 | Buy Now |
DISTI #
000000000006162822
|
Sager | Ribbon Cables / IDC Cables IDC Socket and Terminal Cable Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$5.8600 / $9.1900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.1900 / $10.6700 | Buy Now |
DISTI #
5ea1e9e20fae38060c0c99b6
|
Samtec | IDC Socket and Terminal Cable Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 3 Days Container: CLAMSHELL | 0 |
|
$3.9900 / $9.1900 | Buy Now |
Part Details for HCMD-08-S-12.00-01-B15
HCMD-08-S-12.00-01-B15 CAD Models
HCMD-08-S-12.00-01-B15 Part Data Attributes
|
HCMD-08-S-12.00-01-B15
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HCMD-08-S-12.00-01-B15
Samtec Inc
Board Connector, 16 Contact(s), 2 Row(s), Male, IDC Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | WITH CABLE ASSEMBLY | |
Rated Current (Signal) | 1 A | |
Termination Type | IDC | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |