Part Details for HCMD-07-T-03.40-01-P13-G by Samtec Inc
Overview of HCMD-07-T-03.40-01-P13-G by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCMD-07-T-03.40-01-P13-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-HCMD-07-T-03.40-01-P13-G-ND
|
DigiKey | IDC SOCKET AND TERMINAL CABLE AS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.9700 | Buy Now |
DISTI #
HCMD-07-T-03.40-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.086m 28AWG 14 POS IDC Connector to 14 POS IDC Connector PL-SKT IDT-IDT Bulk - Bulk (Alt: HCMD-07-T-03.40-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.9000 / $7.0800 | Buy Now |
DISTI #
200-HCMD7T034001P13G
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket and Terminal Cable Assemblies, 0.100" Pitch RoHS: Compliant | 0 |
|
$3.1200 / $7.0800 | Order Now |
|
Onlinecomponents.com | .100" Double Row IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$3.4200 / $9.4100 | Buy Now |
DISTI #
000000000003048770
|
Sager | Ribbon Cables / IDC Cables IDC Socket and Terminal Cable Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$4.5400 / $7.0800 | Buy Now |
|
Master Electronics | .100" Double Row IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$3.4200 / $9.4100 | Buy Now |
DISTI #
5cd8ec92cd7c1c4c383d6747
|
Samtec | IDC Socket and Terminal Cable Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 2 Days Container: CLAMSHELL | 0 |
|
$3.1200 / $7.0840 | Buy Now |