Part Details for HCMD-07-S-10.00-01 by Samtec Inc
Overview of HCMD-07-S-10.00-01 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for HCMD-07-S-10.00-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-HCMD-07-S-10.00-01-ND
|
DigiKey | IDC SOCKET AND TERMINAL CABLE AS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.6600 | Buy Now |
DISTI #
HCMD-07-S-10.00-01
|
Avnet Americas | Cable Assembly Ribbon 0.254m 14 POS IDC HDR - Bulk (Alt: HCMD-07-S-10.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.7000 / $6.8200 | Buy Now |
DISTI #
HCMD-07-S-10.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 28AWG 0.25m 14 Position IDC Connector Plug - Bulk (Alt: HCMD-07-S-10.00-01) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.6300 / $9.6200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.9600 / $6.8200 | Buy Now |
DISTI #
000000000005866090
|
Sager | Ribbon Cables / IDC Cables IDC Socket and Terminal Cable Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$4.3500 / $6.8200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.9600 / $6.8200 | Buy Now |
DISTI #
5cd8ec78cd7c1c4c383d487a
|
Samtec | IDC Socket and Terminal Cable Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: CLAMSHELL | 0 |
|
$2.9600 / $6.8200 | Buy Now |
DISTI #
HCMD-07-S-10.00-01
|
Toby Electronics | HCMX - Samtec 2.54mm Single Row & Dual Row IDC Ribbon Cable Assembly Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 1 Days | 0 |
|
$2.8788 / $6.6904 | Buy Now |
Part Details for HCMD-07-S-10.00-01
HCMD-07-S-10.00-01 CAD Models
HCMD-07-S-10.00-01 Part Data Attributes:
|
HCMD-07-S-10.00-01
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HCMD-07-S-10.00-01
Samtec Inc
Board Connector, 14 Contact(s), 2 Row(s), Male, IDC Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Body Breadth | 0.2 inch | |
Body Depth | 0.31 inch | |
Body Length | 0.88 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | TIN OVER NICKEL (50) | |
Contact Finish Termination | NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS ARE AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Option | WITH CABLE ASSEMBLY | |
Plating Thickness | 150u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 28 AWG |