There are no models available for this part yet.
Overview of HCMD-05-T-06.00-02 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 32 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for HCMD-05-T-06.00-02 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95AH3584
|
Newark | Idc Socket And Terminal Cable Assemblies, 0.100" Pitch |Samtec HCMD-05-T-06.00-02 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6700 / $9.4000 | Buy Now | |
DISTI #
612-HCMD-05-T-06.00-02-ND
|
DigiKey | IDC SOCKET AND TERMINAL CABLE AS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.1900 | Buy Now | |
DISTI #
HCMD-05-T-06.00-02
|
Avnet Americas | Ribbon Cable, IDC Plug to IDC Receptacle, 10 Ways, 6 ", 152.4 mm, 2.54 mm, HCMD - Bulk (Alt: HCMD-05-T-06.00-02) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.5700 / $6.6300 | Buy Now | |
DISTI #
HCMD-05-T-06.00-02
|
Avnet Americas | Cable Assembly Ribbon 0.152m 10 POS IDC to 10 POS IDC HDR-RCP - Bulk (Alt: HCMD-05-T-06.00-02) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
HCMD-05-T-06.00-02
|
Avnet Americas | Cable Assembly Flat Ribbon 28AWG 0.15m 10 Position IDC Connector to 10 Position IDC Connector Plug-Receptacle - Bulk (Alt: HCMD-05-T-06.00-02) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.5100 / $9.4200 | Buy Now | |
DISTI #
HCMD-05-T-06.00-02
|
Avnet Americas | Cable Assembly Ribbon 0.152m 10 POS IDC to 10 POS IDC HDR-RCP - Bulk (Alt: HCMD-05-T-06.00-02) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
HCMD-05-T-06.00-02
|
Avnet Americas | Ribbon Cable, IDC Plug to IDC Receptacle, 10 Ways, 6 ", 152.4 mm, 2.54 mm, HCMD - Bulk (Alt: HCMD-05-T-06.00-02) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.7100 / $9.7300 | Buy Now | |
DISTI #
HCMD-05-T-06.00-02
|
Avnet Americas | Ribbon Cable, IDC Plug to IDC Receptacle, 10 Ways, 6 ", 152.4 mm, 2.54 mm, HCMD - Bulk (Alt: HCMD-05-T-06.00-02) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.7100 / $9.7300 | Buy Now | |
DISTI #
HCMD-05-T-06.00-02
|
Avnet Americas | Cable Assembly Flat Ribbon 0.152m 28AWG 10 POS IDC Connector to 10 POS IDC Connector PL-SKT IDT-IDT Bulk - Bulk (Alt: HCMD-05-T-06.00-02) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.3400 / $6.6300 | Buy Now | |
DISTI #
HCMD-05-T-06.00-02
|
Avnet Americas | Cable Assembly Ribbon 0.152m 10 POS IDC to 10 POS IDC HDR-RCP - Bulk (Alt: HCMD-05-T-06.00-02) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.7100 / $9.7300 | Buy Now |
CAD Models for HCMD-05-T-06.00-02 by Samtec Inc
Part Data Attributes for HCMD-05-T-06.00-02 by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Approvals
|
UL
|
Conductor Finish
|
TIN
|
Conductor Material
|
COPPER ALLOY
|
Connector Side1
|
MALE CONNECTOR
|
Connector Side2
|
MALE CONNECTOR
|
Connector Support Type
|
CABLE ASSEMBLY
|
Construction
|
STRANDED
|
Cross Section Area
|
0.081 mm2
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYVINYLCHLORIDE
|
Length
|
0.152 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
10
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-20 °C
|
Rated Voltage
|
425 V
|
Shielding
|
NO
|
Stranding
|
7X36
|
Wire Gauge
|
28 AWG
|
Wire and Cable Name
|
FLAT CABLE
|