Part Details for HCMD-05-T-02.40-01-S-N-G-R by Samtec Inc
Overview of HCMD-05-T-02.40-01-S-N-G-R by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCMD-05-T-02.40-01-S-N-G-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-HCMD-05-T-02.40-01-S-N-G-R-ND
|
DigiKey | IDC SOCKET AND TERMINAL CABLE AS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.1800 | Buy Now |
DISTI #
HCMD-05-T-02.40-01
|
Avnet Americas | Cable Assembly Flat Ribbon 28AWG 0.06m 10 Position IDC Connector to 10 Position IDC Connector Plug-Receptacle - Bulk (Alt: HCMD-05-T-02.40-01) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.8300 / $8.4600 | Buy Now |
DISTI #
200-HCMD-5T2.401SNGR
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket and Terminal Cable Assemblies, 0.100" Pitch RoHS: Compliant | 0 |
|
$3.6800 / $8.4600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.7900 / $9.8300 | Buy Now |
DISTI #
000000000006162799
|
Sager | Ribbon Cables / IDC Cables IDC Socket and Terminal Cable Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$5.4000 / $8.4600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.7900 / $9.8300 | Buy Now |
DISTI #
5cd8ec9fcd7c1c4c383d76fb
|
Samtec | IDC Socket and Terminal Cable Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: CLAMSHELL | 0 |
|
$3.6800 / $8.4600 | Buy Now |
Part Details for HCMD-05-T-02.40-01-S-N-G-R
HCMD-05-T-02.40-01-S-N-G-R CAD Models
HCMD-05-T-02.40-01-S-N-G-R Part Data Attributes
|
HCMD-05-T-02.40-01-S-N-G-R
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HCMD-05-T-02.40-01-S-N-G-R
Samtec Inc
Cable Assembly, 10 Conductor(s), 28AWG, 425V, Flat Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | SOCKET | |
Connector Side2 | TERMINAL | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.08 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 0.061 mm | |
MIL Conformance | NO | |
Number of Conductors | 10 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 425 V | |
Shielding | NO | |
Stranding | 7X36 | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLAT CABLE |