Part Details for HCMD-05-T-02.00-01-S by Samtec Inc
Overview of HCMD-05-T-02.00-01-S by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCMD-05-T-02.00-01-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92T2927
|
Newark | Cable Assy, Idc Plug-Rcpt, 10Pos, 2", Connector To Connector:Idc Plug To Idc Receptacle, No. Of Positions:10Positions, Cable Length - Imperial:2", Cable Length - Metric:50.8Mm, Connector Pitch:2.54Mm, Product Range:Hcmd Series Rohs Compliant: Yes |Samtec HCMD-05-T-02.00-01-S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8400 / $9.6600 | Buy Now |
DISTI #
612-HCMD-05-T-02.00-01-S-ND
|
DigiKey | CBL ASSY .100" Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
5 In Stock |
|
$2.9375 / $5.3200 | Buy Now |
DISTI #
HCMD-05-T-02.00-01
|
Avnet Americas | Ribbon Cable, IDC Plug to IDC Receptacle, 10 Ways, 2 ", 50.8 mm, 2.54 mm, HCMD - Bulk (Alt: HCMD-05-T-02.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.8800 / $8.8900 | Buy Now |
DISTI #
200-HCMD05T020001S
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket and Terminal Cable Assemblies, 0.100" Pitch RoHS: Compliant | 23 |
|
$3.8600 / $8.8900 | Buy Now |
|
Onlinecomponents.com | .100" Double Row IDC Ribbon Cable Assembly, Terminal RoHS: Compliant |
100 In Stock |
|
$6.9100 / $18.8200 | Buy Now |
DISTI #
65097812
|
Verical | Cable Assembly 0.05m 28AWG 2.54mm 10 to 10 POS IDC Connector to IDC Connector M-F Skin RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2244 | Americas - 100 |
|
$10.0230 / $24.4660 | Buy Now |
DISTI #
000000000003048504
|
Sager | Ribbon Cables / IDC Cables IDC Socket and Terminal Cable Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$5.3300 / $8.8900 | Buy Now |
|
Master Electronics | .100" Double Row IDC Ribbon Cable Assembly, Terminal RoHS: Compliant |
100 In Stock |
|
$6.9100 / $18.8200 | Buy Now |
DISTI #
5cd8ec94cd7c1c4c383d69c9
|
Samtec | IDC Socket and Terminal Cable Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 0 Days Container: CLAMSHELL | 0 |
|
$3.9400 / $8.8900 | Buy Now |