Part Details for HCMA1707-4R7-R by Eaton Corporation
Overview of HCMA1707-4R7-R by Eaton Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for HCMA1707-4R7-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCMA1707-4R7-R
|
Avnet Americas | Power Inductor (SMD), 4.7 uH, ? 20%, 27 A, Shielded, 24 A, 17.2mm x 16.86mm x 7mm - Tape and Reel (Alt: HCMA1707-4R7-R) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$4.3296 / $4.6576 | Buy Now |
DISTI #
704-HCMA1707-4R7-R
|
Mouser Electronics | Power Inductors - SMD 4.7uH 27A IND HC RoHS: Compliant | 743 |
|
$1.7700 / $3.5000 | Buy Now |
|
Future Electronics | HCMA1707 Series 4.7uH 27.0A SMD Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 350 Package Multiple: 350 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$1.9800 / $2.0500 | Buy Now |
DISTI #
67548029
|
Verical | Inductor Power Shielded Wirewound 4.7uH/3.01uH 20% 100KHz Powdered Iron 27A 0.00472Ohm DCR T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2129 | Americas - 250 |
|
$5.9020 / $7.2540 | Buy Now |
DISTI #
HCMA1707-4R7-R
|
Avnet Abacus | Power Inductor (SMD), 4.7 uH, � 20%, 27 A, Shielded, 24 A, 17.2mm x 16.86mm x 7mm - Tape and Reel (Alt: HCMA1707-4R7-R) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Chip-Germany GmbH | RoHS: Compliant | 1500 |
|
RFQ |
Part Details for HCMA1707-4R7-R
HCMA1707-4R7-R CAD Models
HCMA1707-4R7-R Part Data Attributes
|
HCMA1707-4R7-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
HCMA1707-4R7-R
Eaton Corporation
General Purpose Inductor, 4.7uH, 20%, 1 Element, Powdered Iron-Core, SMD, 6866, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Case/Size Code | 6866 | |
Construction | Rectangular | |
Core Material | Powdered Iron | |
DC Resistance | 0.00472 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 7 mm | |
Package Length | 17.2 mm | |
Package Style | SMT | |
Package Width | 16.85 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 27 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |