HCMA1305-220-R
Description: General Purpose Inductor, 22uH, 20%, 1 Element, Powdered Iron-Core, SMD, 5248, CHIP

Overview of HCMA1305-220-R by Eaton Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for HCMA1305-220-R by Eaton Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # HCMA1305-220-R
Avnet Americas Power Inductor (SMD), 22 uH, ? 20%, 6.2 A, Shielded, 10 A, 13.3mm x 12.2mm x 5mm - Tape and Reel (Alt: HCMA1305-220-R) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 400 $2.7264
  • 800 $2.6880
  • 1,600 $2.6112
  • 2,400 $2.5728
  • 3,200 $2.5344
  • 4,000 $2.4960
  • 40,000 $1.8304
$1.8304 / $2.7264 Buy Now
DISTI # 704-HCMA1305-220-R
Mouser Electronics Power Inductors - SMD 22uH 10A IND High Current RoHS: Compliant 674
  • 1 $1.7200
  • 10 $1.1600
  • 100 $0.9140
  • 400 $0.8450
  • 800 $0.7900
$0.7900 / $1.7200 Buy Now
Future Electronics HCMA1305 Series 22.0uH 10.0A SMD Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 17 Weeks Container: Reel 4000
Reel
  • 400 $2.5100
  • 800 $2.4400
$2.4400 / $2.5100 Buy Now
Future Electronics HCMA1305 Series 22.0uH 10.0A SMD Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 17 Weeks Container: Reel 0
Reel
  • 400 $2.5100
  • 800 $2.4400
$2.4400 / $2.5100 Buy Now
DISTI # 82021444
Verical Inductor Power Shielded Wirewound 22uH/14.1uH 20% 100KHz Powdered Iron 6.2A 0.0518Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2415 Americas - 800
  • 20 $6.1230
  • 30 $5.5250
  • 50 $5.2520
  • 100 $4.9920
  • 200 $3.7440
$3.7440 / $6.1230 Buy Now
Quest Components   20
  • 1 $2.4500
  • 3 $1.9600
  • 11 $1.2250
$1.2250 / $2.4500 Buy Now
DISTI # HCMA1305-220-R
Richardson RFPD POWER INDUCTOR RoHS: Compliant Min Qty: 400 0
  • 400 $2.5400
  • 15,000 $1.9000
$1.9000 / $2.5400 Buy Now
DISTI # HCMA1305-220-R
Avnet Abacus Power Inductor (SMD), 22 uH, � 20%, 6.2 A, Shielded, 10 A, 13.3mm x 12.2mm x 5mm - Tape and Reel (Alt: HCMA1305-220-R) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 14 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 400 3200
  • 400 $3.3400
  • 3,200 $3.1200
$3.1200 / $3.3400 Buy Now

CAD Models for HCMA1305-220-R by Eaton Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for HCMA1305-220-R by Eaton Corporation

HCMA1305-220-R
Eaton Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EATON CORP
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Eaton
Case/Size Code
5248
Construction
Rectangular
Core Material
POWDERED IRON
DC Resistance
0.0518 Ω
Inductance-Nom (L)
22 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
5 mm
Package Length
13.3 mm
Package Style
SMT
Package Width
12.2 mm
Packing Method
TR, 13 Inch
Rated Current-Max
6.2 A
Reference Standard
AEC-Q200
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
0.1 MHz
Tolerance
20%
Want to compare parts?
  1. HCMA1305-220-R
    Eaton Corporation
    General Purpose Inductor, 22uH, 20%, 1 Element, Powdered Iron-Core, SMD, 5248, CHIP
    VS

Related Parts for HCMA1305-220-R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HCMA1305-220-R by Eaton Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HCMA1305-220-R by Eaton Corporation

Select Manufacturer
Which Manufacturer of HCMA1305-220-R would you like to use for your alert(s)?
  • Please alert me when HCMA1305-220-R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HCMA1305-220-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HCMA1305-220-R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HCMA1305-220-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HCMA1305-220-R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HCMA1305-220-R by Eaton Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: