Part Details for HCMA0703-R15-R by Eaton Bussmann
Overview of HCMA0703-R15-R by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCMA0703-R15-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43Y4376
|
Newark | Ind, Pressed, 0.15Uh, 52A, 2 Pads, Smt/ T&r |Eaton Bussmann HCMA0703-R15-R RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2900 / $1.4600 | Buy Now |
DISTI #
283-4540-1-ND
|
DigiKey | FIXED IND 150NH 26A 2.5 MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4307 In Stock |
|
$0.3310 / $0.9300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1700 / $2.4500 | Buy Now |