Part Details for HCMA0703-4R7-R by Eaton Bussmann
Overview of HCMA0703-4R7-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCMA0703-4R7-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-HCMA0703-4R7-RCT-ND
|
DigiKey | FIXED IND 4.7UH 5.5A 40 MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4301 In Stock |
|
$0.3325 / $0.9300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
10500 Partner Stock |
|
$0.8900 / $1.4500 | Buy Now |
DISTI #
000000000005358614
|
Sager | Power Inductors - SMD 4.7uH 1A IND High Current Min Qty: 1500 | 0 |
|
$1.5000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
10500 Partner Stock |
|
$0.8900 / $1.4500 | Buy Now |