HCMA0703-220-R
Description: General Purpose Inductor,

Overview of HCMA0703-220-R by Eaton Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for HCMA0703-220-R by Eaton Electronics

Part # Manufacturer Description Stock Price Buy
DISTI # HCMA0703-220-R
TME Inductor: wire, SMD, 22uH, Ioper: 2.3A, 135mΩ, ±20%, Isat: 3A Min Qty: 1500 0
  • 1,500 $0.6050
$0.6050 RFQ

CAD Models for HCMA0703-220-R by Eaton Electronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for HCMA0703-220-R by Eaton Electronics

HCMA0703-220-R
Eaton Electronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Reach Compliance Code
unknown
Samacsys Manufacturer
Eaton
Want to compare parts?
  1. HCMA0703-220-R
    Eaton Electronics
    General Purpose Inductor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HCMA0703-220-R by Eaton Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HCMA0703-220-R by Eaton Electronics

  • Please alert me when HCMA0703-220-R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HCMA0703-220-R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HCMA0703-220-R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HCMA0703-220-R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HCMA0703-220-R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HCMA0703-220-R by Eaton Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: