Part Details for HCMA0503-2R2-R by Eaton Bussmann
Overview of HCMA0503-2R2-R by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCMA0503-2R2-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43Y4372
|
Newark | Ind Hc 2.2Uh 6.5A Molded 2Pads Smt/ T&r |Eaton Bussmann HCMA0503-2R2-R RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0100 / $1.3400 | Buy Now |
DISTI #
283-4523-1-ND
|
DigiKey | FIXED IND 2.2UH 6.8A 25 MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5111 In Stock |
|
$0.3588 / $0.9900 | Buy Now |
|
Onlinecomponents.com | HCMA Series 2.2 uH 6.8 A 25 mOhm SMT Shielded Wirewound Power Inductor RoHS: Compliant |
3695 In Stock |
|
$0.6300 / $1.1300 | Buy Now |
DISTI #
000000000005358600
|
Sager | Power Inductors - SMD 2.2uH 6.8A IND High Current Min Qty: 2000 | 0 |
|
$1.0600 | Buy Now |
|
Master Electronics | HCMA Series 2.2 uH 6.8 A 25 mOhm SMT Shielded Wirewound Power Inductor RoHS: Compliant |
3695 In Stock |
|
$0.6300 / $1.1300 | Buy Now |