Part Details for HCMA0503-100-R by Eaton Bussmann
Overview of HCMA0503-100-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCMA0503-100-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-4519-1-ND
|
DigiKey | FIXED IND 10UH 2.8A 132 MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3457 In Stock |
|
$0.3588 / $1.0000 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 10uH/6.4uH 20% 100KHz Powdered Iron 2.75A 0.132Ohm DCR Automotive T/R RoHS: Compliant |
380 Partner Stock |
|
$0.8300 / $1.1900 | Buy Now |
DISTI #
000000000005358596
|
Sager | Power Inductors - SMD 10uH 2.8A IND High Current Min Qty: 2000 | 0 |
|
$1.0600 | Buy Now |
|
Master Electronics | Inductor Power Shielded Wirewound 10uH/6.4uH 20% 100KHz Powdered Iron 2.75A 0.132Ohm DCR Automotive T/R RoHS: Compliant |
380 Partner Stock |
|
$0.8300 / $1.1900 | Buy Now |