Part Details for HCM499216000ABJT by Citizen Finedevice Co Ltd
Overview of HCM499216000ABJT by Citizen Finedevice Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCM499216000ABJT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
695-HCM49-921-U
|
Mouser Electronics | Crystals 9.216MHz 18pF RoHS: Compliant | 0 |
|
$0.2310 / $0.5200 | Order Now |
Part Details for HCM499216000ABJT
HCM499216000ABJT CAD Models
HCM499216000ABJT Part Data Attributes
|
HCM499216000ABJT
Citizen Finedevice Co Ltd
Buy Now
|
Compare Parts:
HCM499216000ABJT
Citizen Finedevice Co Ltd
Select a part to compare: |
Samacsys Manufacturer | CITIZEN FINEDEVICE |