Part Details for HCM4927000000ABJT by Citizen Finedevice Co Ltd
Overview of HCM4927000000ABJT by Citizen Finedevice Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCM4927000000ABJT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60K8262
|
Newark | Crystal, 27Mhz, 18Pf, Hc-49Us, Frequency Nom:27Mhz, Crystal Case:Smd, 11.4Mm X 4.65Mm, Frequency Stability +/-:50Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:30Ppm, Product Range:Hcm49 Series, Crystal Mounting Type:Smd Rohs Compliant: Yes |Citizen Finedevice HCM4927000000ABJT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 89 |
|
$0.2120 | Buy Now |
DISTI #
59K8153
|
Newark | Crystal, 27Mhz, 18Pf, Hc-49Us, Frequency Nom:27Mhz, Crystal Case:Smd, 11.4Mm X 4.65Mm, Frequency Stability +/-:50Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:30Ppm, Product Range:Hcm49 Series, Crystal Mounting Type:Smd Rohs Compliant: Yes |Citizen Finedevice HCM4927000000ABJT Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2510 / $0.3350 | Buy Now |
DISTI #
300-6150-1-ND
|
DigiKey | CRYSTAL 27.0000MHZ 18PF SMD Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3144 In Stock |
|
$0.2828 / $0.6100 | Buy Now |
DISTI #
695-HCM49-27-U
|
Mouser Electronics | Crystals 27MHz 18pF HC49S SMD RoHS: Compliant | 940 |
|
$0.2820 / $0.6100 | Buy Now |
|
Future Electronics | HCM49 Series 27 MHz ±30 ppm 18 pF -40 to +85 °C Surface Mount AT-CUT Crystal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.2750 / $0.3000 | Buy Now |
|
Bristol Electronics | 573 |
|
RFQ |
Part Details for HCM4927000000ABJT
HCM4927000000ABJT CAD Models
HCM4927000000ABJT Part Data Attributes:
|
HCM4927000000ABJT
Citizen Finedevice Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HCM4927000000ABJT
Citizen Finedevice Co Ltd
Parallel - Fundamental Quartz Crystal, 27MHz Nom, ROHS COMPLIANT, RESISTANCE WELD, METAL CAN, HC-49/U-S, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CITIZEN FINEDEVICE CO LTD | |
Package Description | ROHS COMPLIANT, RESISTANCE WELD, METAL CAN, HC-49/U-S, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Additional Feature | AT-CUT; TAPE AND REEL | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e2 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 27 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L11.4XB4.7XH4.3 (mm)/L0.449XB0.185XH0.169 (inch) | |
Series Resistance | 50 Ω | |
Surface Mount | YES | |
Terminal Finish | TIN COPPER OVER NICKEL |
Alternate Parts for HCM4927000000ABJT
This table gives cross-reference parts and alternative options found for HCM4927000000ABJT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCM4927000000ABJT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SD10130E7-27.00000 | Parallel - Fundamental Quartz Crystal, 27MHz Nom, | Sunny Electronics Corp | HCM4927000000ABJT vs SD10130E7-27.00000 |
SD10130J7-27.00000 | Parallel - Fundamental Quartz Crystal, 27MHz Nom, | Sunny Electronics Corp | HCM4927000000ABJT vs SD10130J7-27.00000 |
C3E-27.000-18-3050-R | Parallel - Fundamental Quartz Crystal, 27MHz Nom, ROHS COMPLIANT, METAL CERAMIC, SMD, 4 PIN | Aker Technology Company Ltd | HCM4927000000ABJT vs C3E-27.000-18-3050-R |
AB308-27.000MHZ-18-E-F | Parallel - Fundamental Quartz Crystal, 27MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, MINIATURE PACKAGE-2 | Abracon Corporation | HCM4927000000ABJT vs AB308-27.000MHZ-18-E-F |
SC18130J7-27.00000-T&R | Parallel - Fundamental Quartz Crystal, 27MHz Nom, | Sunny Electronics Corp | HCM4927000000ABJT vs SC18130J7-27.00000-T&R |
GSX49-3H/351EF27.0MHZ | Parallel - Fundamental Quartz Crystal, 27MHz Nom, | Golledge Electronics Ltd | HCM4927000000ABJT vs GSX49-3H/351EF27.0MHZ |
SE10130E7-27.00000 | Parallel - Fundamental Quartz Crystal, 27MHz Nom, | Sunny Electronics Corp | HCM4927000000ABJT vs SE10130E7-27.00000 |
SE18130E7-27.00000-T&R | Parallel - Fundamental Quartz Crystal, 27MHz Nom, | Sunny Electronics Corp | HCM4927000000ABJT vs SE18130E7-27.00000-T&R |
ABSM2-27.000MHZ-E4 | Parallel - Fundamental Quartz Crystal, 27MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Abracon Corporation | HCM4927000000ABJT vs ABSM2-27.000MHZ-E4 |
SE18130J7-27.00000 | Parallel - Fundamental Quartz Crystal, 27MHz Nom, | Sunny Electronics Corp | HCM4927000000ABJT vs SE18130J7-27.00000 |