Part Details for HCM4920.000MABJ-UT by Citizen Finedevice Co Ltd
Overview of HCM4920.000MABJ-UT by Citizen Finedevice Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCM4920.000MABJ-UT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2545 |
|
RFQ | ||
|
Quest Components | 800 |
|
$0.4128 / $1.0320 | Buy Now | |
DISTI #
SMC-HCM4920.000MABJ-UT
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2008+ Container: Tape & Reel | 384 |
|
RFQ |
Part Details for HCM4920.000MABJ-UT
HCM4920.000MABJ-UT CAD Models
HCM4920.000MABJ-UT Part Data Attributes
|
HCM4920.000MABJ-UT
Citizen Finedevice Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HCM4920.000MABJ-UT
Citizen Finedevice Co Ltd
QUARTZ CRYSTAL RESONATOR, 20 MHz, ROHS COMPLIANT, RESISTANCE WELDED, METAL CAN, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CITIZEN FINEDEVICE CO LTD | |
Package Description | ROHS COMPLIANT, RESISTANCE WELDED, METAL CAN, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Additional Feature | TAPE AND REEL | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e2 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L11.4XB4.83XH4.3 (mm)/L0.449XB0.19XH0.169 (inch) | |
Series Resistance | 50 Ω | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) - with Nickel (Ni) barrier |
Alternate Parts for HCM4920.000MABJ-UT
This table gives cross-reference parts and alternative options found for HCM4920.000MABJ-UT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCM4920.000MABJ-UT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HC49-4H/354EF20.0MHZ | Parallel - Fundamental Quartz Crystal, 20MHz Nom, | Golledge Electronics Ltd | HCM4920.000MABJ-UT vs HC49-4H/354EF20.0MHZ |
ECCM5B5FE-20.000MTR | QUARTZ CRYSTAL RESONATOR, 20 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 2 PIN | Ecliptek Corporation | HCM4920.000MABJ-UT vs ECCM5B5FE-20.000MTR |
GSX49-3H/353EF20.0MHZ | Parallel - Fundamental Quartz Crystal, 20MHz Nom, | Golledge Electronics Ltd | HCM4920.000MABJ-UT vs GSX49-3H/353EF20.0MHZ |
ABSM2-20.000MHZ-C4 | Parallel - Fundamental Quartz Crystal, 20MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Abracon Corporation | HCM4920.000MABJ-UT vs ABSM2-20.000MHZ-C4 |
ABSM2-20.000MHZ-N4-T | Parallel - Fundamental Quartz Crystal, 20MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Abracon Corporation | HCM4920.000MABJ-UT vs ABSM2-20.000MHZ-N4-T |
CX845Z-A0-B2-C350-20.0D18 | Parallel - Fundamental Quartz Crystal, 20MHz Nom, ROHS COMPLIANT, SMD, 2 PIN | Cardinal Components | HCM4920.000MABJ-UT vs CX845Z-A0-B2-C350-20.0D18 |
GSX49-4H/351EF20.0MHZ | Parallel - Fundamental Quartz Crystal, 20MHz Nom, | Golledge Electronics Ltd | HCM4920.000MABJ-UT vs GSX49-4H/351EF20.0MHZ |
GSX49-4H/353EF20.0MHZ | Parallel - Fundamental Quartz Crystal, 20MHz Nom, | Golledge Electronics Ltd | HCM4920.000MABJ-UT vs GSX49-4H/353EF20.0MHZ |
ECCM5B5FF-20.000M | QUARTZ CRYSTAL RESONATOR, 20 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 2 PIN | Ecliptek Corporation | HCM4920.000MABJ-UT vs ECCM5B5FF-20.000M |
XT9M18ARR20M | Parallel - Fundamental Quartz Crystal, 20MHz Nom, SMD, 2 PIN | Vishay Intertechnologies | HCM4920.000MABJ-UT vs XT9M18ARR20M |