Part Details for HCM4911289600ABJT by Citizen Finedevice Co Ltd
Overview of HCM4911289600ABJT by Citizen Finedevice Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCM4911289600ABJT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59K8136
|
Newark | Rohs Compliant:Yes Rohs Compliant: Yes |Citizen Finedevice HCM4911289600ABJT Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2510 / $0.3350 | Buy Now |
DISTI #
HCM4911289600ABJT-ND
|
DigiKey | CRYSTAL 11.2896MHZ 18PF SMD Min Qty: 1000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3232 | Buy Now |
DISTI #
695-HCM49-112-U
|
Mouser Electronics | Crystals 11.2896MHz RoHS: Compliant | 632 |
|
$0.2960 / $0.6000 | Buy Now |
|
Future Electronics | HCM49 Series 11.2896 MHz ±30 ppm 18 pF -40 to +85°C Surface Mount AT-CUT Crystal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.3150 / $0.3400 | Buy Now |