There are no models available for this part yet.
Overview of HCM4910240000ABJT by Citizen Finedevice Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HCM4910240000ABJT by Citizen Finedevice Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
59K8134
|
Newark | Rohs Compliant:Yes Rohs Compliant: Yes |Citizen Finedevice HCM4910240000ABJT RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2510 / $0.3350 | Buy Now | |
DISTI #
300-6122-1-ND
|
DigiKey | CRYSTAL 10.2400MHZ 18PF SMD Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3726 / $0.7900 | Buy Now | |
DISTI #
695-HCM49-102-U
|
Mouser Electronics | Crystals 10.240MHz 18pF HC49S SMD RoHS: Compliant | 0 |
|
$0.3070 / $0.6800 | Order Now | |
Future Electronics | HCM49 Series 10.24 MHz ±30 ppm 18 pF -40 to +85 °C Surface Mount AT-CUT Crystal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.3150 / $0.3400 | Buy Now |