Part Details for HCM49 12.000MHZ 20PF by Citizen Finedevice Co Ltd
Overview of HCM49 12.000MHZ 20PF by Citizen Finedevice Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70825L20PF | Renesas Electronics Corporation | 8K X 16 SARAM | |
72255LA20PF | Renesas Electronics Corporation | 8K x 18 SuperSync FIFO, 5.0V | |
72271LA20PFI | Renesas Electronics Corporation | 32K x 9 SuperSync FIFO, 5.0V |
Price & Stock for HCM49 12.000MHZ 20PF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Velocity Electronics | Our Stock | 673 |
|
RFQ |