Part Details for HCM1A4020V2-R68-R by Eaton Bussmann
Overview of HCM1A4020V2-R68-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCM1A4020V2-R68-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-HCM1A4020V2-R68-RTR-ND
|
DigiKey | FIXED IND 680NH 6.7A 16 MOHM SMD Min Qty: 3000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5756 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
6000 Partner Stock |
|
$0.4530 / $0.6500 | Buy Now |
DISTI #
000000000006156956
|
Sager | Power Inductors - SMD IND MP 0.68uH 9A 2 PADS SMT | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
6000 Partner Stock |
|
$0.4530 / $0.6500 | Buy Now |