Part Details for HCM1A4020V2-R56-R by Eaton Corporation
Results Overview of HCM1A4020V2-R56-R by Eaton Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCM1A4020V2-R56-R Information
HCM1A4020V2-R56-R by Eaton Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for HCM1A4020V2-R56-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCM1A4020V2-R56-R
|
Avnet Americas | Power Inductor (SMD), 560 nH, ? 20%, 7.3 A, Shielded, 10 A, 4.4mm x 4.2mm x 1.8mm - Tape and Reel (A... more RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3364 / $0.4670 | Buy Now |
DISTI #
504-HCM1A4020V2R56-R
|
Mouser Electronics | Power Inductors - SMD IND MP 0.56uH 10A 2 PADS SMT RoHS: Compliant | 0 |
|
$0.5180 / $0.5370 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel |
0 Reel |
|
$0.4650 | Buy Now |
DISTI #
HCM1A4020V2R56R
|
Richardson RFPD | POWER INDUCTOR RoHS: Compliant Min Qty: 3000 | 0 |
|
$0.3700 / $0.4800 | Buy Now |
DISTI #
HCM1A4020V2-R56-R
|
Avnet Abacus | Power Inductor SMD 560 nH 20 73 A Shielded 10 A 44mm x 42mm x 18mm - Tape and Reel (Alt: HCM1A4020V... more RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |