There are no models available for this part yet.
Overview of HCM1A2213V2-6R8-R by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HCM1A2213V2-6R8-R by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
283-HCM1A2213V2-6R8-RTR-ND
|
DigiKey | FIXED IND 6.8UH 26.5A 3 MOHM SMD Min Qty: 100 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.7350 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
100 Partner Stock |
|
$4.2000 / $7.8400 | Buy Now | ||
DISTI #
000000000006156937
|
Sager | Power Inductors - SMD IND MP 6.8uH 36A 2 PADS SMT Min Qty: 100 | 0 |
|
$6.2300 / $6.4000 | Buy Now | |
Master Electronics | RoHS: Compliant |
100 Partner Stock |
|
$4.2000 / $7.8400 | Buy Now |