Part Details for HCM1A2213V2-470-R by Eaton Bussmann
Results Overview of HCM1A2213V2-470-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCM1A2213V2-470-R Information
HCM1A2213V2-470-R by Eaton Bussmann is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for HCM1A2213V2-470-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH3617
|
Newark | Inductor, Aec-Q200, 47Uh, Shielded, 10A Rohs Compliant: Yes |Eaton Bussmann HCM1A2213V2-470-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$9.1500 | Buy Now |
DISTI #
283-HCM1A2213V2-470-RTR-ND
|
DigiKey | FIXED IND 47UH 10A 17.7 MOHM SMD Min Qty: 100 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.7350 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.2000 / $7.8400 | Buy Now |
DISTI #
000000000006156935
|
Sager | Power Inductors - SMD IND MP 47uH 15A 2 PADS SMT Min Qty: 100 | 0 |
|
$6.2300 / $6.4000 | Buy Now |