Part Details for HCM1A2213V2-150-R by Eaton Corporation
Results Overview of HCM1A2213V2-150-R by Eaton Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCM1A2213V2-150-R Information
HCM1A2213V2-150-R by Eaton Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for HCM1A2213V2-150-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCM1A2213V2-150-R
|
Avnet Americas | Power Inductor (SMD), 15 uH, ? 20%, 17 A, Shielded, 24 A, 22.48mm x 22mm x 13mm - Tape and Reel (Alt... more RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$6.0852 / $6.5462 | Buy Now |
DISTI #
504-HCM1A2213V2150-R
|
Mouser Electronics | Power Inductors - SMD IND MP 15uH 24A 2 PADS SMT RoHS: Compliant | 0 |
|
$6.7100 / $9.5900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks Container: Reel |
0 Reel |
|
$5.9200 / $5.9800 | Buy Now |
DISTI #
HCM1A2213V2150R
|
Richardson RFPD | POWER INDUCTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$4.4500 / $6.1100 | Buy Now |
DISTI #
HCM1A2213V2-150-R
|
Avnet Abacus | Power Inductor SMD 15 uH 20 17 A Shielded 24 A 2248mm x 22mm x 13mm - Tape and Reel (Alt: HCM1A2213... more RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for HCM1A2213V2-150-R
HCM1A2213V2-150-R CAD Models
HCM1A2213V2-150-R Part Data Attributes
|
HCM1A2213V2-150-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
HCM1A2213V2-150-R
Eaton Corporation
General Purpose Inductor, 15uH, 20%, 1 Element, Powdered Alloy-Core, SMD, 8987, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Case/Size Code | 8987 | |
Construction | Rectangular | |
Core Material | POWDERED ALLOY | |
DC Resistance | 0.006 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 13 mm | |
Package Length | 22.48 mm | |
Package Style | SMT | |
Package Width | 22 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 17 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 5 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |