Part Details for HCM1A1104V2-680-R by Eaton Bussmann
Overview of HCM1A1104V2-680-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCM1A1104V2-680-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-HCM1A1104V2-680-RTR-ND
|
DigiKey | IND MP 68.0UH 3.0A MOLDED 2 PADS Min Qty: 500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8980 | Buy Now |
|
Onlinecomponents.com | IND MP 68.0uH 3.0A molded 2 PADS SMT | Eaton Electronics HCM1A1104V2-680-R RoHS: Compliant |
500 Partner Stock |
|
$0.5800 / $0.9500 | Buy Now |
DISTI #
000000000006156842
|
Sager | Power Inductors - SMD IND MP 68.0uH 3.0A molded 2 PADS SMT Min Qty: 500 | 0 |
|
$0.7541 / $0.7971 | Buy Now |
|
Master Electronics | IND MP 68.0uH 3.0A molded 2 PADS SMT | Eaton Electronics HCM1A1104V2-680-R RoHS: Compliant |
500 Partner Stock |
|
$0.5800 / $0.9500 | Buy Now |