Part Details for HCM1A1104V2-150-R by Eaton Bussmann
Overview of HCM1A1104V2-150-R by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCM1A1104V2-150-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-HCM1A1104V2-150-RCT-ND
|
DigiKey | FIXED IND 15UH 4.7A 45 MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
475 In Stock |
|
$0.6975 / $1.7800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5800 / $0.9500 | Buy Now |
DISTI #
000000000006156832
|
Sager | Power Inductors - SMD IND MP 15.0uH 4.6A molded 2 PADS SMT Min Qty: 500 | 0 |
|
$0.7541 / $0.7971 | Buy Now |