Part Details for HCM1A1104-R47-R by Eaton Corporation
Results Overview of HCM1A1104-R47-R by Eaton Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCM1A1104-R47-R Information
HCM1A1104-R47-R by Eaton Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for HCM1A1104-R47-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC2492
|
Newark | Inductor, Aec-Q200, 0.47Uh, 28.5A, 20%, Inductance:470Nh, Rms Current (Irms):28.5A, Inductor Cons... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 296 |
|
$0.2600 | Buy Now |
DISTI #
14AC2492
|
Avnet Americas | Power Inductor (SMD), 470 nH, ? 20%, 28.5 A, Shielded, 35 A, 11.1mm x 10mm x 4mm - Product that come... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 6 Days Container: Ammo Pack |
296 Partner Stock |
|
$1.7500 / $2.2400 | Buy Now |
DISTI #
HCM1A1104-R47-R
|
Avnet Americas | Power Inductor (SMD), 470 nH, ? 20%, 28.5 A, Shielded, 35 A, 11.1mm x 10mm x 4mm - Tape and Reel (Al... more RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.1300 / $1.2100 | Buy Now |
DISTI #
704-HCM1A1104-R47-R
|
Mouser Electronics | Power Inductors - SMD .47uH 35A AEC-Q200 RoHS: Compliant | 0 |
|
$1.2000 / $2.8400 | Order Now |
DISTI #
V72:2272_16660686
|
Arrow Electronics | Inductor Power Shielded Wirewound 0.47uH/0.3uH 20% 100KHz Powdered Iron 28.5A 0.00127Ohm DCR 4040 Au... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1717 Container: Cut Strips | Americas - 380 |
|
$0.0386 / $0.0412 | Buy Now |
DISTI #
25815647
|
Verical | Inductor Power Shielded Wirewound 0.47uH/0.3uH 20% 100KHz Powdered Iron 28.5A 0.00127Ohm DCR 4040 Au... more RoHS: Compliant Min Qty: 168 Package Multiple: 1 Date Code: 1717 | Americas - 380 |
|
$0.0386 / $0.0392 | Buy Now |
DISTI #
33734260
|
Verical | Inductor Power Shielded Wirewound 0.47uH/0.3uH 20% 100KHz Powdered Iron 28.5A 0.00127Ohm DCR 4040 Au... more RoHS: Compliant Min Qty: 193 Package Multiple: 1 | Americas - 296 |
|
$0.4075 / $0.4246 | Buy Now |
|
Bristol Electronics | 364 |
|
RFQ | ||
|
Quest Components | 291 |
|
$1.0878 / $2.3520 | Buy Now | |
DISTI #
HCM1A1104-R47-R
|
IBS Electronics | IND HC 0.47UH 35.0A MOLDED 2 PADS SMT | EATON ELECTRONICS HCM1A1104-R47-R Min Qty: 500 Package Multiple: 1 | 500 |
|
$1.1000 / $1.4750 | Buy Now |
Part Details for HCM1A1104-R47-R
HCM1A1104-R47-R CAD Models
HCM1A1104-R47-R Part Data Attributes
|
HCM1A1104-R47-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
HCM1A1104-R47-R
Eaton Corporation
General Purpose Inductor, 0.47uH, 20%, 1 Element, Alloy Powder-Core, SMD, 4439, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 6 Days | |
Case/Size Code | 4439 | |
Construction | Rectangular | |
Core Material | ALLOY POWDER | |
DC Resistance | 0.00127 Ω | |
Inductance-Nom (L) | 0.47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4 mm | |
Package Length | 11.1 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 28.5 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
HCM1A1104-R47-R Frequently Asked Questions (FAQ)
-
Eaton provides a recommended PCB layout and thermal management guide in their application notes, which can be found on their website. It's essential to follow these guidelines to ensure optimal performance, reliability, and thermal dissipation.
-
Eaton recommends consulting their fuse selection guide and wiring diagrams, which can be found in their documentation. It's crucial to choose the correct fuse and wiring to ensure safe and reliable operation.
-
The HCM1A1104-R47-R is rated for operation in temperatures ranging from -40°C to 125°C, and is designed to meet various environmental standards, including RoHS and REACH. However, it's essential to consult the datasheet and relevant documentation for specific details on environmental and operating conditions.
-
Eaton provides troubleshooting guides and application notes that can help identify and resolve common issues or faults. Additionally, consulting with Eaton's technical support team or a qualified engineer can also be helpful in resolving complex issues.
-
It's essential to follow proper safety precautions when handling and installing the HCM1A1104-R47-R, including wearing protective gear, ensuring proper grounding, and following Eaton's recommended installation procedures.