Part Details for HCM1A0805V2-3R3-R by Eaton Corporation
Overview of HCM1A0805V2-3R3-R by Eaton Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCM1A0805V2-3R3-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCM1A0805V2-3R3-R
|
Avnet Americas | Power Inductor (SMD), 3.3 uH, ? 20%, 9.2 A, Shielded, 7.2 A, 8.1mm x 8mm x 5.4mm - Tape and Reel (Alt: HCM1A0805V2-3R3-R) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 19 Weeks, 1 Days Container: Reel | 0 |
|
$0.6455 / $0.6944 | Buy Now |
DISTI #
504-HCM1A0805V23R3-R
|
Mouser Electronics | Power Inductors - SMD IND MP 3.3uH 7.2A 2 PADS SMT RoHS: Compliant | 0 |
|
$0.7140 / $1.4700 | Order Now |
|
Future Electronics | SMT Automotive Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.6500 / $0.7100 | Buy Now |
DISTI #
HCM1A0805V23R3R
|
Richardson RFPD | POWER INDUCTOR RoHS: Compliant Min Qty: 500 | 0 |
|
$0.5400 / $0.6500 | Buy Now |
DISTI #
HCM1A0805V2-3R3-R
|
Avnet Abacus | Power Inductor (SMD), 3.3 uH, � 20%, 9.2 A, Shielded, 7.2 A, 8.1mm x 8mm x 5.4mm - Tape and Reel (Alt: HCM1A0805V2-3R3-R) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for HCM1A0805V2-3R3-R
HCM1A0805V2-3R3-R CAD Models
HCM1A0805V2-3R3-R Part Data Attributes
|
HCM1A0805V2-3R3-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
HCM1A0805V2-3R3-R
Eaton Corporation
General Purpose Inductor, 3.3uH, 20%, 1 Element, Alloy Powder-Core, SMD, 3231, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 1 Day | |
Case/Size Code | 3231 | |
Construction | Rectangular | |
Core Material | ALLOY POWDER | |
DC Resistance | 0.009 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.4 mm | |
Package Length | 8.1 mm | |
Package Style | SMT | |
Package Width | 8 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 9.2 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 19 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |