Part Details for HCM1A0703V2-R56-R by Eaton Bussmann
Overview of HCM1A0703V2-R56-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCM1A0703V2-R56-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-HCM1A0703V2-R56-RTR-ND
|
DigiKey | FIXED IND 560NH 13A 4.5 MOHM SMD Min Qty: 2000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5982 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
2000 Partner Stock |
|
$0.5200 / $0.7500 | Buy Now |
DISTI #
000000000006156821
|
Sager | Power Inductors - SMD IND MP 0.56uH 14A 2 PADS SMT Min Qty: 2000 | 0 |
|
$0.5649 | Buy Now |
|
Master Electronics | RoHS: Compliant |
2000 Partner Stock |
|
$0.5200 / $0.7500 | Buy Now |