Part Details for HCM1A0703V2-150-R by Eaton Bussmann
Overview of HCM1A0703V2-150-R by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCM1A0703V2-150-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-HCM1A0703V2-150-RCT-ND
|
DigiKey | FIXED IND 15UH 2.6A 110 MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3915 In Stock |
|
$0.5225 / $1.3800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5700 / $0.8400 | Buy Now |
DISTI #
000000000006156805
|
Sager | Power Inductors - SMD IND MP 15uH 4A 2 PADS SMT Min Qty: 2000 | 0 |
|
$0.5649 | Buy Now |