Part Details for HCM1A0703V2-100-R by Eaton Bussmann
Overview of HCM1A0703V2-100-R by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCM1A0703V2-100-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH3573
|
Newark | Inductor, Aec-Q200, 10Uh, Shielded, 3.3A Rohs Compliant: Yes |Eaton Bussmann HCM1A0703V2-100-R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 734 |
|
$0.9020 / $1.5300 | Buy Now |
DISTI #
283-HCM1A0703V2-100-RCT-ND
|
DigiKey | FIXED IND 10UH 3.3A 75 MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1530 In Stock |
|
$0.5225 / $1.3300 | Buy Now |
|
Onlinecomponents.com | Inductor, Aec-Q200, 10Uh, Shielded, 3.3A Rohs Compliant: Yes |Eaton Bussmann HCM1A0703V2-100-R RoHS: Compliant |
8000 Partner Stock |
|
$0.5200 / $0.7500 | Buy Now |
DISTI #
000000000006156804
|
Sager | Power Inductors - SMD IND MP 10uH 4.4A 2 PADS SMT Min Qty: 2000 | 0 |
|
$0.5649 | Buy Now |
|
Master Electronics | Inductor, Aec-Q200, 10Uh, Shielded, 3.3A Rohs Compliant: Yes |Eaton Bussmann HCM1A0703V2-100-R RoHS: Compliant |
8000 Partner Stock |
|
$0.5200 / $0.7500 | Buy Now |