-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.56uH, 20%, 1 Element, Powdered Alloy-Core, SMD, 2827, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCM1A0703-R56-R
|
Avnet Americas | Power Inductor (SMD), 560 nH, ? 20%, 10.3 A, Shielded, 14 A, 7.1mm x 6.8mm x 3mm - Tape and Reel (Alt: HCM1A0703-R56-R) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6541 / $0.9628 | Buy Now |
DISTI #
704-HCM1A0703-R56-R
|
Mouser Electronics | Power Inductors - SMD .56uH 4.7A AEC-Q200 RoHS: Compliant | 0 |
|
$0.9690 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.8700 | Buy Now |
DISTI #
25815672
|
Verical | Inductor Power Shielded Wirewound 0.56uH/0.35uH 20% 100KHz Powdered Iron 10.3A 0.0052Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 1719 | Americas - 1990 |
|
$0.3729 / $0.4046 | Buy Now |
DISTI #
HCM1A0703-R56-R
|
Richardson RFPD | POWER INDUCTOR RoHS: Compliant Min Qty: 2000 | 0 |
|
$0.6700 / $0.9000 | Buy Now |
DISTI #
HCM1A0703-R56-R
|
Avnet Abacus | Power Inductor (SMD), 560 nH, � 20%, 10.3 A, Shielded, 14 A, 7.1mm x 6.8mm x 3mm - Tape and Reel (Alt: HCM1A0703-R56-R) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HCM1A0703-R56-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
HCM1A0703-R56-R
Eaton Corporation
General Purpose Inductor, 0.56uH, 20%, 1 Element, Powdered Alloy-Core, SMD, 2827, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Case/Size Code | 2827 | |
Construction | Rectangular | |
Core Material | POWDERED ALLOY | |
DC Resistance | 0.0052 Ω | |
Inductance-Nom (L) | 0.56 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3 mm | |
Package Length | 7.1 mm | |
Package Style | SMT | |
Package Width | 6.8 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 10.3 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |