Part Details for HCM1A0703-R15-R by Eaton Bussmann
Overview of HCM1A0703-R15-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCM1A0703-R15-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-HCM1A0703-R15-RCT-ND
|
DigiKey | FIXED IND 150NH 18.5A 1.8MOHM SM Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1950 In Stock |
|
$0.5437 / $1.4300 | Buy Now |
|
Onlinecomponents.com | General Purpose Inductor, 0.15Uh, 20%, 1 Element, Metal Alloy Powder-Core, Smd, 2827 RoHS: Compliant |
10000 Partner Stock |
|
$0.8670 / $1.2300 | Buy Now |
DISTI #
000000000005578733
|
Sager | Power Inductors - SMD .151uH 1.5A AEC-Q200 Min Qty: 2000 | 0 |
|
$1.0800 | Buy Now |
|
Master Electronics | General Purpose Inductor, 0.15Uh, 20%, 1 Element, Metal Alloy Powder-Core, Smd, 2827 RoHS: Compliant |
10000 Partner Stock |
|
$0.8670 / $1.2300 | Buy Now |