Part Details for HCM1707-680-R by Eaton Bussmann
Overview of HCM1707-680-R by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCM1707-680-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43Y4431
|
Newark | Ind Hc 68.0Uh 6.50A Molded 2 Pads Smt/ T&r |Eaton Bussmann HCM1707-680-R RoHS: Not Compliant Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.7200 | Buy Now |
DISTI #
2266-HCM1707-680-R-ND
|
DigiKey | FIXED IND 68UH 5.2A 85 MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
1050 In Stock |
|
$4.1000 | Buy Now |
DISTI #
283-HCM1707-680-RCT-ND
|
DigiKey | FIXED IND 68UH 5.2A 85 MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.9116 / $7.4900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1050 Partner Stock |
|
$3.6300 / $4.9300 | Buy Now |
DISTI #
000000000005358593
|
Sager | Power Inductors - SMD 68uH 6.5A IND High Current Min Qty: 350 | 0 |
|
$4.6000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1050 Partner Stock |
|
$3.6300 / $4.9300 | Buy Now |